110227-HMC510LP5 | ||
---|---|---|
DigiKey Part Number | 1127-2064-ND | |
Manufacturer | ||
Manufacturer Product Number | 110227-HMC510LP5 | |
Description | BOARD EVAL HMC510LP5E | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - HMC510LP5 Voltage Controlled Oscillator (VCO) 8.45GHz ~ 9.55GHz Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | 110227-HMC510LP5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 8.45GHz ~ 9.55GHz | |
For Use With/Related Products | HMC510LP5 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,773.53000 | ¥4,773.53 |