109266-HMC550A | |
---|---|
DigiKey Part Number | 1127-3052-ND |
Manufacturer | |
Manufacturer Product Number | 109266-HMC550A |
Description | BOARD EVAL HMC550A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - HMC550A Switch, SPST 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPST | |
Frequency | 0Hz ~ 6GHz | |
For Use With/Related Products | HMC550A | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,126.19000 | ¥1,126.19 |