104631-HMC363S8G | |
---|---|
DigiKey Part Number | 1127-1100-ND |
Manufacturer | |
Manufacturer Product Number | 104631-HMC363S8G |
Description | BOARD EVAL DIVIDER HMC363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC363S8G Prescaler 0Hz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 104631-HMC363S8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Prescaler | |
Frequency | 0Hz ~ 12GHz | |
For Use With/Related Products | HMC363S8G | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,333.68000 | ¥3,333.68 |