USB-2-RTMI | |
---|---|
DigiKey Part Number | 175-USB-2-RTMI-ND |
Manufacturer | |
Manufacturer Product Number | USB-2-RTMI |
Description | ADAPTER WITH USB-2-RTMI-CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TMC4671-LA - Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Interface Board | |
For Use With/Related Products | TMC4671-LA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥939.85000 | ¥939.85 |
10 | ¥891.30900 | ¥8,913.09 |
25 | ¥867.05080 | ¥21,676.27 |
100 | ¥806.41810 | ¥80,641.81 |