TMCM-BB4 | |
---|---|
DigiKey Part Number | 505-TMCM-BB4-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-BB4 |
Description | BASEBOARD FOR 4 SLOT TYPE MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Base Board | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,193.21000 | ¥2,193.21 |