TMCM-1617-COE | ||
---|---|---|
DigiKey Part Number | 505-TMCM-1617-COE-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-1617-COE | |
Description | SERVO DRIVE 18A 24V | |
Manufacturer Standard Lead Time | 74 Weeks | |
Customer Reference | ||
Detailed Description | Servo DC 8V ~ 28V Supply 18A Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Servo DC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 18A | |
Voltage - Supply | 8V ~ 28V | |
Interface | CAN, EtherCat, RS-485 | |
Mounting Type | Chassis Mount | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,919.15000 | ¥4,919.15 |