TMCM-1276-TMCL | ||
---|---|---|
DigiKey Part Number | 505-TMCM-1276-TMCL-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-1276-TMCL | |
Description | STEPPER DRIVER 3A | |
Manufacturer Standard Lead Time | 71 Weeks | |
Customer Reference | ||
Detailed Description | Stepper, Bipolar 24VDC Supply 3A Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 3A | |
Voltage - Supply | 24VDC | |
Interface | CAN | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,491.19000 | ¥1,491.19 |
10 | ¥1,428.13900 | ¥14,281.39 |
25 | ¥1,396.63840 | ¥34,915.96 |