TMCM-1270-CABLE | |
---|---|
DigiKey Part Number | 505-TMCM-1270-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1270-CABLE |
Description | CABLE LOOM FOR TMCM-1270 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | TMCM-1270 Series | |
Usage | Motor | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |