TMCM-1241-CABLE | ||
---|---|---|
DigiKey Part Number | 505-TMCM-1241-CABLE-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-1241-CABLE | |
Description | CABLE LOOM FOR TMCM-1241 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 200mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | TMCM-1241 Series | |
Usage | Communications | |
Specifications | 200mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.13000 | ¥68.13 |