
REF02CSA+ | |
|---|---|
DigiKey Part Number | REF02CSA+-ND |
Manufacturer | |
Manufacturer Product Number | REF02CSA+ |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02CSA+ Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 12µVp-p |
Series | Voltage - Input 8V ~ 30V |
Packaging Tube | Current - Supply 1.6mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 21 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.09000 | ¥54.09 |
| 10 | ¥41.56500 | ¥415.65 |
| 25 | ¥38.42560 | ¥960.64 |
| 100 | ¥34.98130 | ¥3,498.13 |
| 300 | ¥33.05903 | ¥9,917.71 |
| 500 | ¥32.34826 | ¥16,174.13 |
| 1,000 | ¥31.53350 | ¥31,533.50 |
| 2,500 | ¥30.67322 | ¥76,683.05 |



