
REF02CSA+T | |
|---|---|
DigiKey Part Number | 175-REF02CSA+TTR-ND - Tape & Reel (TR) 175-REF02CSA+TCT-ND - Cut Tape (CT) 175-REF02CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF02CSA+T |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02CSA+T Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 12µVp-p |
Series | Voltage - Input 8V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.6mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 21 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.08000 | ¥54.08 |
| 10 | ¥41.56400 | ¥415.64 |
| 25 | ¥38.42440 | ¥960.61 |
| 100 | ¥34.98020 | ¥3,498.02 |
| 250 | ¥33.78292 | ¥8,445.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥30.67229 | ¥76,680.73 |


