PD86-3-1260-CANOPEN | ||
---|---|---|
DigiKey Part Number | 505-PD86-3-1260-CANOPEN-ND | |
Manufacturer | ||
Manufacturer Product Number | PD86-3-1260-CANOPEN | |
Description | PANDRIVE NEMA34, 48V, 7.0NM | |
Manufacturer Standard Lead Time | 71 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 5.5 A 48VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 5.5 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 991.28 / 7000 | |
Size / Dimension | Square - 3.382" x 3.382" (85.90mm x 85.90mm) | |
NEMA Frame Size | 34 | |
Diameter - Shaft | 0.500" (12.70mm) | |
Length - Shaft and Bearing | 1.310" (33.27mm) | |
Mounting Hole Spacing | 2.740" (69.60mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 0.45 Ohms | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,579.21000 | ¥4,579.21 |
10 | ¥4,441.46900 | ¥44,414.69 |