MXB7846EUE+T | ||
---|---|---|
DigiKey Part Number | MXB7846EUE+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MXB7846EUE+T | |
Description | IC CNTRLR TOUCH RES 16TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Temperature Sensor | |
Input Type | Analog | |
Output Type | Digital | |
Current - Supply | 950 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |