MAXREFDES7# | |
---|---|
DigiKey Part Number | MAXREFDES7#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES7# |
Description | REFERENCE DESIGN LAKEWOOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX256, MAX1659 Transformer Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Transformer Driver | |
Embedded | No | |
Utilized IC / Part | MAX256, MAX1659 | |
Primary Attributes | Pmod™-Compatible | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥938.49000 | ¥938.49 |