MAX999EUK-T | |
---|---|
DigiKey Part Number | MAX999EUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX999EUK-T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX999EUK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 15µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 7ns | |
Hysteresis | 3.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥29.75888 | ¥297,588.80 |