MAX9995ETX | |
---|---|
DigiKey Part Number | MAX9995ETX-ND |
Manufacturer | |
Manufacturer Product Number | MAX9995ETX |
Description | IC MIXER DOWN CONV 36-TQFN |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 36-TQFN (6x6) |
EDA/CAD Models | MAX9995ETX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | Cellular, DCS, EDGE, PCS, UMTS, WLL | |
Frequency | 1.7GHz ~ 2.2GHz | |
Number of Mixers | 2 | |
Gain | 6.1dB | |
Noise Figure | 9.9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 380mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥96.60815 | ¥96,608.15 |