MAX9994ETP-T | |
---|---|
DigiKey Part Number | MAX9994ETP-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9994ETP-T |
Description | IC MIXER DOWN CONV 20-TQFN |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9994ETP-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, DCS, EDGE, PCS, UMTS, WLL | |
Frequency | 1.7GHz ~ 2.2GHz | |
Number of Mixers | 1 | |
Gain | 8.3dB | |
Noise Figure | 9.7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 235mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥65.16828 | ¥162,920.70 |