MAX9913EUB+T | ||
---|---|---|
DigiKey Part Number | 175-MAX9913EUB+TTR-ND - Tape & Reel (TR) 175-MAX9913EUB+TCT-ND - Cut Tape (CT) 175-MAX9913EUB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9913EUB+T | |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9913EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7µA (x2 Channels) | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.53300 | ¥215.33 |
25 | ¥20.31320 | ¥507.83 |
100 | ¥17.30780 | ¥1,730.78 |
250 | ¥16.25124 | ¥4,062.81 |
500 | ¥14.21990 | ¥7,109.95 |
1,000 | ¥11.78214 | ¥11,782.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.96959 | ¥27,423.98 |
5,000 | ¥10.56330 | ¥52,816.50 |