MAX9890BETA+T | ||
---|---|---|
DigiKey Part Number | MAX9890BETA+TTR-ND - Tape & Reel (TR) MAX9890BETA+TCT-ND - Cut Tape (CT) MAX9890BETA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9890BETA+T | |
Description | IC NOISE REDUCTION 8TDFN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Audio Noise Reduction 2 Channel 8-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9890BETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Noise Reduction | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 36dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47600 | ¥164.76 |
25 | ¥15.54520 | ¥388.63 |
100 | ¥13.24580 | ¥1,324.58 |
250 | ¥12.43716 | ¥3,109.29 |
500 | ¥10.88248 | ¥5,441.24 |
1,000 | ¥9.01698 | ¥9,016.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.39508 | ¥20,987.70 |
5,000 | ¥8.08415 | ¥40,420.75 |