MAX98390EWX+ | |
---|---|
DigiKey Part Number | MAX98390EWX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX98390EWX+ |
Description | IC AMP CLASS D MONO 6.5W 36WLP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-WLP (2.42x2.61) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98390EWX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.5W x 1 @ 8Ohm | |
Voltage - Supply | 1.71V ~ 1.89V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-WLP (2.42x2.61) | |
Package / Case | 36-WFBGA, WLBGA | |
Base Product Number |