MAX98390CEWX+ | |
---|---|
DigiKey Part Number | 505-MAX98390CEWX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX98390CEWX+ |
Description | IC AMP CLASS D MONO 6.5W 36WLP |
Customer Reference | |
Detailed Description | Amplifier IC 36-WLP (2.42x2.61) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98390CEWX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WLP (2.42x2.61) | |
Package / Case | 36-WFBGA, WLBGA | |
Base Product Number |