MAX98374FEVSYS# | ||
---|---|---|
DigiKey Part Number | MAX98374FEVSYS#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX98374FEVSYS# | |
Description | EVAL MAX98374 CLASS D AMP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | MAX98374 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 16W x 1 @ 8Ohm | |
Voltage - Supply | 5.5V ~ 16V | |
Board Type | Fully Populated | |
Utilized IC / Part | MAX98374 | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,651.20000 | ¥2,651.20 |