MAX98374EWA+T | |
---|---|
DigiKey Part Number | MAX98374EWA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX98374EWA+T |
Description | IC AMP CLASS D MONO 12.5W 25WLP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 25-WLP (2.17x2.25) |
EDA/CAD Models | MAX98374EWA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 12.5W x 1 @ 4Ohm | |
Voltage - Supply | 5.5V ~ 16V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 25-WLP (2.17x2.25) | |
Package / Case | 25-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.63043 | ¥39,260.86 |