MAX98374EFF+T | |
---|---|
DigiKey Part Number | MAX98374EFF+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX98374EFF+T |
Description | IC AMP D MONO 12.5W 22FC2QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 22-FC2QFN (3x3) |
EDA/CAD Models | MAX98374EFF+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 12.5W x 1 @ 4Ohm | |
Voltage - Supply | 5.5V ~ 16V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 22-FC2QFN (3x3) | |
Package / Case | 22-PowerUFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.62914 | ¥49,072.85 |