MAX98306EVKIT# | |
---|---|
DigiKey Part Number | MAX98306EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98306EVKIT# |
Description | KIT EVAL FOR MAX98306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98306 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | MAX98306 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.26000 | ¥672.26 |