MAX98090BEWJ+T | ||
---|---|---|
DigiKey Part Number | MAX98090BEWJ+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX98090BEWJ+T | |
Description | IC CODEC AUDIO I2S STER 49-WLP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Stereo Audio Interface 24 b I2C 49-WLP (3.15x3.15) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX98090BEWJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 99 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 99 / 102 | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.08V ~ 1.98V, 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA, WLBGA | |
Supplier Device Package | 49-WLP (3.15x3.15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.76778 | ¥81,919.45 |