
MAX96717RGTJ/V+T | |
|---|---|
DigiKey Part Number | 175-MAX96717RGTJ/V+TTR-ND - Tape & Reel (TR) 175-MAX96717RGTJ/V+TCT-ND - Cut Tape (CT) 175-MAX96717RGTJ/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96717RGTJ/V+T |
Description | CSI-2 TO GMSL3/2 12GB/S TUNNELIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Serializer 5 Input 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96717RGTJ/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | GMSL2 | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 0.95V ~ 1.26V, 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥45.58177 | ¥113,954.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.41000 | ¥80.41 |
| 10 | ¥62.61200 | ¥626.12 |
| 25 | ¥58.16160 | ¥1,454.04 |
| 100 | ¥53.27100 | ¥5,327.10 |
| 250 | ¥50.93816 | ¥12,734.54 |
| 500 | ¥49.53244 | ¥24,766.22 |
| 1,000 | ¥48.37533 | ¥48,375.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.73000 | ¥77.73 |
| 10 | ¥60.52400 | ¥605.24 |
| 25 | ¥56.22240 | ¥1,405.56 |
| 100 | ¥51.49470 | ¥5,149.47 |
| 250 | ¥49.23964 | ¥12,309.91 |
| 500 | ¥47.88080 | ¥23,940.40 |
| 1,000 | ¥46.76228 | ¥46,762.28 |

