MAX96709GTG/V+ | |
---|---|
DigiKey Part Number | MAX96709GTG/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96709GTG/V+ |
Description | IC SERIALIZER GMSL 1.5GBPS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1Mbps Serializer Input Output 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96709GTG/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1Mbps | |
Input Type | - | |
Output Type | - | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.76000 | ¥87.76 |
10 | ¥80.65400 | ¥806.54 |
25 | ¥77.31400 | ¥1,932.85 |
80 | ¥68.12038 | ¥5,449.63 |
230 | ¥64.77700 | ¥14,898.71 |
490 | ¥60.59776 | ¥29,692.90 |
980 | ¥55.58279 | ¥54,471.13 |