MAX9257AGCM/V+ | ||
---|---|---|
DigiKey Part Number | MAX9257AGCM/V+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX9257AGCM/V+ | |
Description | IC SERDE PROG UART/I2C 48LQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 840Mbps Serializer 18 Input 1 Output 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9257AGCM/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 840Mbps | |
Input Type | LVCMOS | |
Output Type | LVDS | |
Number of Inputs | 18 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥70.04184 | ¥17,510.46 |