MAX8808XETA+T | |
---|---|
DigiKey Part Number | MAX8808XETA+TTR-ND - Tape & Reel (TR) MAX8808XETA+TCT-ND - Cut Tape (CT) MAX8808XETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8808XETA+T |
Description | IC BATT CHG LI-ION 1CELL 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8808XETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.31200 | ¥363.12 |
25 | ¥34.33040 | ¥858.26 |
100 | ¥29.75180 | ¥2,975.18 |
250 | ¥28.22588 | ¥7,056.47 |
500 | ¥25.32698 | ¥12,663.49 |
1,000 | ¥21.36013 | ¥21,360.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.29212 | ¥50,730.30 |