MAX8734AEEI+ | |
---|---|
DigiKey Part Number | MAX8734AEEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8734AEEI+ |
Description | IC PWR SUPPLY CONTROLLER 28QSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8734AEEI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | 4.5V ~ 24V | |
Voltage - Supply | - | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.45000 | ¥119.45 |
10 | ¥109.77500 | ¥1,097.75 |
50 | ¥105.22740 | ¥5,261.37 |
100 | ¥92.71310 | ¥9,271.31 |
250 | ¥88.16280 | ¥22,040.70 |
500 | ¥82.47504 | ¥41,237.52 |
1,000 | ¥75.64946 | ¥75,649.46 |