MAX8722EEG+ | |
---|---|
DigiKey Part Number | MAX8722EEG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8722EEG+ |
Description | IC CCFL CNTRL 80KHZ 24QSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 30kHz ~ 80kHz Yes 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8722EEG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 30kHz ~ 80kHz | |
Voltage - Supply | 4.6V ~ 28V | |
Current - Supply | 1 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |