MAX8722CEEG+T | |
---|---|
DigiKey Part Number | MAX8722CEEG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8722CEEG+T |
Description | IC CCFL CNTRL 80KHZ 24QSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 30kHz ~ 80kHz Yes 24-QSOP |
EDA/CAD Models | MAX8722CEEG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 30kHz ~ 80kHz | |
Voltage - Supply | 4.6V ~ 28V | |
Current - Supply | 1 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.05523 | ¥55,138.08 |