MAX8688BHETG+ | |
---|---|
DigiKey Part Number | MAX8688BHETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8688BHETG+ |
Description | IC PWR SUPPLY CTRLR/MONTR 24TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8688BHETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 6.7 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥75.29827 | ¥5,647.37 |