MAX8564EUB+ | |
---|---|
DigiKey Part Number | 2156-MAX8564EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8564EUB+ |
Description | IC LNR REG CTRLR 2OUT 10UMAX |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 2 Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8564EUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Positive Adjustable | |
Number of Outputs | 2 | |
Current - Supply | 660µA | |
Voltage - Input | 5V, 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |