MAX8563EEE+T | ||
---|---|---|
DigiKey Part Number | MAX8563EEE+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX8563EEE+T | |
Description | IC LNR REG CTRLR 3OUT 16QSOP | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC Positive Adjustable 3 Output 16-QSOP | |
EDA/CAD Models | MAX8563EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Positive Adjustable | |
Number of Outputs | 3 | |
Current - Supply | 930µA | |
Voltage - Input | 5V, 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Base Product Number |