MAX8510EXK29+T | |
---|---|
DigiKey Part Number | MAX8510EXK29+TTR-ND - Tape & Reel (TR) MAX8510EXK29+TCT-ND - Cut Tape (CT) MAX8510EXK29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8510EXK29+T |
Description | IC REG LINEAR 2.85V 120MA SC70-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8510EXK29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 120mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 78dB ~ 54dB (1kHz ~ 100kHz) | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49900 | ¥144.99 |
25 | ¥13.67760 | ¥341.94 |
100 | ¥11.65390 | ¥1,165.39 |
250 | ¥10.94276 | ¥2,735.69 |
500 | ¥9.57502 | ¥4,787.51 |
1,000 | ¥7.93361 | ¥7,933.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.60455 | ¥16,511.38 |
5,000 | ¥6.35994 | ¥31,799.70 |
12,500 | ¥6.11533 | ¥76,441.62 |