MAX8215ESD+T | |
---|---|
DigiKey Part Number | MAX8215ESD+TTR-ND - Tape & Reel (TR) MAX8215ESD+TCT-ND - Cut Tape (CT) MAX8215ESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8215ESD+T |
Description | IC SUPERVISOR 5 CHANNEL 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX8215ESD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | ±5V, ±12V, Adj | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 20µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.87000 | ¥69.87 |
10 | ¥63.10900 | ¥631.09 |
25 | ¥60.17520 | ¥1,504.38 |
100 | ¥52.24930 | ¥5,224.93 |
250 | ¥49.90092 | ¥12,475.23 |
500 | ¥45.49814 | ¥22,749.07 |
1,000 | ¥39.62734 | ¥39,627.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.15966 | ¥95,399.15 |