MAX803SEXR/V+T | |
---|---|
DigiKey Part Number | 175-MAX803SEXR/V+TTR-ND - Tape & Reel (TR) 175-MAX803SEXR/V+TCT-ND - Cut Tape (CT) 175-MAX803SEXR/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX803SEXR/V+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX803SEXR/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥35.72100 | ¥357.21 |
25 | ¥33.76880 | ¥844.22 |
100 | ¥29.26660 | ¥2,926.66 |
250 | ¥27.76580 | ¥6,941.45 |
500 | ¥24.91402 | ¥12,457.01 |
1,000 | ¥21.01186 | ¥21,011.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.96126 | ¥49,903.15 |