MAX79356ECM+ | |
---|---|
DigiKey Part Number | MAX79356ECM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX79356ECM+ |
Description | IC TELECOM INTERFACE 48LQFP |
Customer Reference | |
Detailed Description | Telecom IC 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX79356ECM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | UART | |
Number of Circuits | 1 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 7.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |