MAX78630+PPM/D00T | |
---|---|
DigiKey Part Number | MAX78630+PPM/D00TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX78630+PPM/D00T |
Description | IC ENERGY MEAS PROC LMU TQFN |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 32-TQFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | 2V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 8.1mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |