MAX77756BEWL+T | ||
---|---|---|
DigiKey Part Number | MAX77756BEWL+TTR-ND - Tape & Reel (TR) MAX77756BEWL+TCT-ND - Cut Tape (CT) MAX77756BEWL+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX77756BEWL+T | |
Description | IC REG BUCK 3.3V 500MA 15WLP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 15-WFBGA, WLBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX77756BEWL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLP (2.33x1.42) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.52700 | ¥125.27 |
25 | ¥11.81480 | ¥295.37 |
100 | ¥10.06630 | ¥1,006.63 |
250 | ¥9.45224 | ¥2,363.06 |
500 | ¥8.27076 | ¥4,135.38 |
1,000 | ¥6.85283 | ¥6,852.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.38027 | ¥15,950.68 |
5,000 | ¥6.14396 | ¥30,719.80 |
12,500 | ¥5.90765 | ¥73,845.62 |