MAX77675EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX77675EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77675EVKIT# |
Description | EVKIT NANO POWER PMIC WITH 4-OUT |
Customer Reference | |
Detailed Description | MAX77675 Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX77675 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,762.30000 | ¥1,762.30 |