MAX7377AXRD+T | ||
---|---|---|
DigiKey Part Number | MAX7377AXRD+TTR-ND - Tape & Reel (TR) MAX7377AXRD+TCT-ND - Cut Tape (CT) MAX7377AXRD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX7377AXRD+T | |
Description | MEMS OSC XO 4.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 2.7V ~ 5.5V SC-74A, SOT-753 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7377AXRD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥20.54800 | ¥205.48 |
50 | ¥19.56780 | ¥978.39 |
100 | ¥17.12140 | ¥1,712.14 |
500 | ¥16.63264 | ¥8,316.32 |
1,000 | ¥14.18666 | ¥14,186.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.52924 | ¥28,823.10 |
5,000 | ¥11.10224 | ¥55,511.20 |