MAX6897AAZT/V+T | |
---|---|
DigiKey Part Number | 175-MAX6897AAZT/V+TTR-ND - Tape & Reel (TR) 175-MAX6897AAZT/V+TCT-ND - Cut Tape (CT) 175-MAX6897AAZT/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6897AAZT/V+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6897AAZT/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥42.23200 | ¥422.32 |
25 | ¥39.92640 | ¥998.16 |
100 | ¥34.60220 | ¥3,460.22 |
250 | ¥32.82800 | ¥8,207.00 |
500 | ¥29.45638 | ¥14,728.19 |
1,000 | ¥24.84275 | ¥24,842.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.60063 | ¥59,001.57 |