MAX668EUB+T | |
---|---|
DigiKey Part Number | MAX668EUB+TTR-ND - Tape & Reel (TR) MAX668EUB+TCT-ND - Cut Tape (CT) MAX668EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX668EUB+T |
Description | IC REG CTRLR MULT TOP 10UMAX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX668EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Frequency - Switching | 100kHz ~ 500kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥51.87500 | ¥518.75 |
25 | ¥49.46280 | ¥1,236.57 |
100 | ¥42.94800 | ¥4,294.80 |
250 | ¥41.01784 | ¥10,254.46 |
500 | ¥37.39850 | ¥18,699.25 |
1,000 | ¥32.57288 | ¥32,572.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.36654 | ¥78,416.35 |