MAX6663AEE+ | |
---|---|
DigiKey Part Number | MAX6663AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6663AEE+ |
Description | IC TEMP MON FAN CNTRL 16-QSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor I2C/SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6663AEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, External Sensor | |
Accuracy | ±2°C Local(Max), ±3°C Remote(Max) | |
Topology | ADC, Multiplexer, Register Bank, Tachometer | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥47.95100 | ¥479.51 |
25 | ¥45.33200 | ¥1,133.30 |
100 | ¥39.28910 | ¥3,928.91 |
300 | ¥37.27427 | ¥11,182.28 |
500 | ¥33.44604 | ¥16,723.02 |
1,000 | ¥28.20748 | ¥28,207.48 |
2,500 | ¥26.79712 | ¥66,992.80 |