MAX6364PUT29+T | ||
---|---|---|
DigiKey Part Number | MAX6364PUT29+TTR-ND - Tape & Reel (TR) MAX6364PUT29+TCT-ND - Cut Tape (CT) MAX6364PUT29+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6364PUT29+T | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6364PUT29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.36000 | ¥473.60 |
25 | ¥44.77360 | ¥1,119.34 |
100 | ¥38.80390 | ¥3,880.39 |
250 | ¥36.81400 | ¥9,203.50 |
500 | ¥33.03310 | ¥16,516.55 |
1,000 | ¥27.85924 | ¥27,859.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.46628 | ¥66,165.70 |