MAX6126A41+T | |
---|---|
DigiKey Part Number | 175-MAX6126A41+TTR-ND - Tape & Reel (TR) 175-MAX6126A41+TCT-ND - Cut Tape (CT) 175-MAX6126A41+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6126A41+T |
Description | IC VREF SERIES 0.06% 8UMAX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.06% 10 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126A41+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.3V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.88000 | ¥85.88 |
10 | ¥77.55000 | ¥775.50 |
25 | ¥73.94480 | ¥1,848.62 |
100 | ¥64.20450 | ¥6,420.45 |
250 | ¥61.31924 | ¥15,329.81 |
500 | ¥55.90860 | ¥27,954.30 |
1,000 | ¥48.69458 | ¥48,694.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.89113 | ¥117,227.82 |