MAX5888EGK+D | |
---|---|
DigiKey Part Number | MAX5888EGK+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX5888EGK+D |
Description | IC DAC 16BIT A-OUT 68QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 68-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5888EGK+D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 11µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.135V ~ 3.465V | |
Voltage - Supply, Digital | 3.135V ~ 3.465V | |
INL/DNL (LSB) | - | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥580.40000 | ¥580.40 |
10 | ¥551.38100 | ¥5,513.81 |
30 | ¥536.86933 | ¥16,106.08 |
120 | ¥496.96792 | ¥59,636.15 |